Molex 54102 Series Vertical, Vertical Board, Board PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
520-597
Mfr. Part No.:
54102-0604
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

54102

Orientation

Vertical, Vertical

Mount Type

Board, Board

Product Type

PCB Socket

Number of Contacts

60

Number of Rows

2

Pitch

500 μm

Termination Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current

500 mA

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

500 μm

Stacking Height

2.5 mm

Standards/Approvals

EU RoHS compliant per EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

Sub Type

PCB Receptacle

Voltage

5 V

COO (Country of Origin):
CN
The Molex 0.50mm Pitch receptacle stands out as an innovative solution for board-to-board connector needs. Designed for surface mount applications, this dual-row receptacle features a Compact stacking height of just 2.50mm, making it Ideal for space-constrained designs. Its robust structure, crafted with gold-plated nickel barrier materials, ensures reliable performance and durability through up to 30 mating cycles. This product not only meets stringent compliance regulations but also promises to deliver exceptional electrical performance with a maximum current rating of 0.5A and voltage up to 50V. Engineered for versatility, it accommodates numerous PCB thicknesses, optimising integration across various applications. The sleek black resin finish enhances both aesthetics and functionality, while the embossed tape packaging simplifies installation and storage.

Dual-row configuration enhances packing density on PCBs

Low-profile design fits into tight spaces without compromising performance

Gold-plated contacts ensure superior conductivity and longevity

Surface mount termination style allows for easy assembly and integration

Compatible with multiple mating parts, enhancing versatility

Black resin material provides a sleek finish while maintaining durability

Operates effectively within a wide temperature range, ensuring reliability in diverse environments

Moulded for optimal PCB retention, providing stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy