TE Connectivity 53243 Series Right Angle Board PCB Socket, 128-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 506-029
- Mfr. Part No.:
- 532434-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-029
- Mfr. Part No.:
- 532434-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 128 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 4 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 53243 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 128 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 4 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 53243 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is a high-performance connection solution designed to facilitate seamless board-to-board communication. This right-angle connector features an impressive 128 positions, making it ideal for applications requiring substantial data handling capabilities. Engineered with gold-plated contacts, it ensures optimal electrical conductivity while maintaining signal integrity. The durable thermoplastic housing withstands operational stresses, and the through-hole solder termination method guarantees a robust mechanical connection to printed circuit boards. Offering a combination of reliability and precision, this receptacle enables efficient assembly and consistent performance across various electronic applications.
Right-angle orientation streamlines PCB layout designs
Enhanced insulation resistance improves long-term reliability
Keyed alignment aids effortless mating during installation
Significant current rating supports diverse component needs
Matrix contact layout optimises space without sacrificing performance
Presents extensive operational temperature range for adaptability
BFR/CFR/PVC free construction aligns with modern environmental standards
Compatible with a selection of TE part numbers for versatile applications
Related links
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Solder
- TE Connectivity 51648 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
