Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 252-248
- Mfr. Part No.:
- 89883-410LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$52.53
(exc. GST)
$57.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.253 | $52.53 |
*price indicative
- RS Stock No.:
- 252-248
- Mfr. Part No.:
- 89883-410LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 1 kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Matt Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 1 kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Matt Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Dubox Horizontal PCB Receptacles
The Dubox Board to Board Double Row PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board PCB Horizontal Receptacles is Tin all over.
Rated at 3A/1000V
Operating temperature range -65 to +125°C
Insulation resistance 105 MΩ
Flammability rating UL94 V-0
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
Related links
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole Mount PCB Socket 2-Row, 2.54mm
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole Mount PCB Socket 1-Row, 2.54mm
- Amphenol Communications Solutions Dubox Series Right Angle Surface Mount PCB Socket 1-Row
- Amphenol Communications Solutions Dubox Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket 2-Row
- Amphenol Communications Solutions Dubox Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Dubox Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Dubox Series Straight Through Hole Mount PCB Socket 2-Row
