TE Connectivity 51648 Series Right Angle Board PCB Socket, 8-Contact, 1 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 505-866
- Mfr. Part No.:
- 5164854-8
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
$457.60
(exc. GST)
$503.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $457.60 | $3.813 |
*price indicative
- RS Stock No.:
- 505-866
- Mfr. Part No.:
- 5164854-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 5mm | |
| Current | 7A | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | 51648 | |
| Row Pitch | 5mm | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 5mm | ||
Current 7A | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series 51648 | ||
Row Pitch 5mm | ||
Contact Material Brass | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Mini-match PCB mount receptacle offers a reliable and efficient solution for board-to-board connectivity. Designed with a 5mm pitch, this component facilitates seamless integration within diverse electronic applications. Ideal for circuit applications that require signal transfers, the receptacle is tailored to accommodate precise alignment and stability. With a robust contact current rating of 7 A, it guarantees durability and superb performance even in demanding environments. The housing is crafted from high-quality thermoplastic, ensuring long-lasting reliability while meeting stringent industry standards for safety and compliance. This product is an excellent choice for those seeking enhanced connectivity in compact spaces, reflecting a perfect blend of performance and design.
Optimised for efficient board-to-board connections
Features a polarising tab for assured mating alignment
Utilises a thermoplastic housing for enhanced durability
Capable of withstanding operating voltages up to 354 VAC
On offer is a non-sealable design, suitable for many applications
Offers a straightforward through-hole solder termination for easy installation
Meets UL 94V-0 flammability standards for safety assurance
Complies with EU RoHS and ELV directives, supporting sustainable practices
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 4400 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Solder
- TE Connectivity 53243 Series Right Angle Board PCB Socket 4 Row, 2.54 mm Pitch Solder
