Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- RS Stock No.:
- 281-663
- Mfr. Part No.:
- 2203162
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-663
- Mfr. Part No.:
- 2203162
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 87mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 31mm | |
| Internal Height | 164mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | China RoHS EFUP-E, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 87mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 31mm | ||
Internal Height 164mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals China RoHS EFUP-E, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing offers an ergonomic design tailored for electronic devices, ensuring a comfortable grip during use. Constructed from ABS material in a light grey finish (RAL 7035), it is not only aesthetic but also functional, with a robust build that meets various environmental standards. The housing's modular design facilitates rapid assembly and integration of components like LCD displays and membrane keypads, making it an ideal choice for developers seeking efficiency. With the inclusion of recessed areas for displays and a user-friendly assembly process, this product is versatile for a range of applications, suitable for both operation and transport in challenging conditions.
Meets stringent safety and environmental regulations
Optimised dimensions accommodate various PCB configurations
Light grey colour provides a professional appearance while ensuring visibility
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
