Molex 70553 Series Right Angle PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9405
- Mfr. Part No.:
- 70553-0108
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$3.42
(exc. GST)
$3.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.42 | - |
| 10 - 24 | $3.07 | $3.50 |
| 25 - 49 | $2.81 | $15.25 |
| 50 + | $2.55 | $43.50 |
*price indicative
- RS Stock No.:
- 265-9405
- Mfr. Part No.:
- 70553-0108
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header made up of brass, phosphor bronze material with tin PC tail plating and gold selective plating. Product is oriented in right angle and placed in single row. It is available in black color and has tube type of packaging.
Net weight 0.917/g
Operating temperature range -40° to +105°C
Through hole termination interface style
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
