Molex 70553 Series Right Angle Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 175 units)*

$488.10

(exc. GST)

$536.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$488.10$2.789

*price indicative

RS Stock No.:
691-521
Mfr. Part No.:
70553-0109
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70553

Product Type

Header

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass and Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header is a high-performance connector designed to Streamline wire-to-board applications. This single row, low-profile header features a 2.54mm pitch and is oriented at a right angle, facilitating Compact designs in a range of electronic assemblies. Constructed for rugged reliability, it accommodates up to five circuits while providing essential signal integrity. With a Durable specification built to withstand up to 50 mating cycles, this connector is Ideal for both consumer and industrial applications. Enhanced with selective gold plating for the mating area, it ensures superior conductivity, making it a trusted solution for challenging environments.

Optimised for signal integrity in wire-to-board connections

Rated for up to 3.0A of current and 250V of voltage, ensuring robust performance

Manufactured with high-temperature thermoplastic for increased durability

Features a fully shrouded design for assured safety against connection errors

Backed by compliance with industry standards like EU RoHS and REACH SVHC, aligning with environmental regulations

Offers a non-polarised mating part for simple and effective connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy