Molex 70553 Series Right Angle PCB Header, 22 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-161
- Mfr. Part No.:
- 70553-0021
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-161
- Mfr. Part No.:
- 70553-0021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is designed for high-performance electrical connections within PCB applications. This versatile connector features a low-profile design, making it Ideal for space-constrained environments. With 22 circuits, it accommodates a variety of wire-to-board connections while ensuring reliable signal transmission. The right-angle orientation and 2.54mm pitch enhance usability in tight configurations, and the Durable construction, including gold selective plating, guarantees long-lasting operation. Suitable for a wide range of applications, this component meets stringent compliance standards, ensuring safety and reliability in diverse electronic devices.
Low-profile design allows for optimal space utilisation in PCB layouts
22 circuits provide flexibility for various wiring configurations
Right-angle orientation simplifies installation in limited spaces
Gold selective plating ensures excellent electrical conductivity
Durable materials are crafted to withstand up to 50 mating cycles
Designed for signal and wire-to-board applications for enhanced performance
Compliant with EU RoHS and REACH standards for environmental safety
Through-hole termination style allows for secure mounting on PCBs
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
