Molex 70553 Series Right Angle PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-604
- Mfr. Part No.:
- 70553-0054
- Brand:
- Molex
Subtotal (1 tube of 40 units)*
$606.16
(exc. GST)
$666.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $606.16 | $15.154 |
*price indicative
- RS Stock No.:
- 693-604
- Mfr. Part No.:
- 70553-0054
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is engineered for efficient wire-to-board applications, offering a reliable connection in Compact spaces. Designed with a 2.54mm pitch, this low-profile connector features a single row configuration, optimising space without compromising on performance. With a robust construction using high-temperature thermoplastic and brass hardware, it ensures longevity and durability under challenging conditions. The SL Header is fully shrouded and incorporates tenacious plating for enhanced connectivity, making it Ideal for a variety of electronic devices that require dependable signal integrity. With a maximum current rating of 3A and a voltage tolerance of up to 250V, it meets high-performance standards in PCB assembly and is suitable for use in a range of industries requiring reliable electrical interconnections.
Compact 2.54mm pitch design for space-efficient PCB layouts
Single row configuration allows for streamlined assembly
Constructed from high-temperature thermoplastic for durability
Fully shrouded to prevent accidental disconnections
Maximum current capacity of 3A ensures reliable performance
Rated for voltages up to 250V, accommodating various applications
Robust tin-plating provides excellent conductivity and corrosion resistance
Compatible with multiple crimp housings and female receptacles for versatility
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
