- RS Stock No.:
- 175-5588
- Mfr. Part No.:
- XADRP-14V
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.481 | $4.81 |
50 - 90 | $0.467 | $4.67 |
100 - 240 | $0.452 | $4.52 |
250 - 490 | $0.438 | $4.38 |
500 + | $0.424 | $4.24 |
*price indicative |
- RS Stock No.:
- 175-5588
- Mfr. Part No.:
- XADRP-14V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST XADRP-14V is a XAD series, 12 way, dual row, 2. 5 mm pitch, female connector housing with secure locking device. It is categorized as disconnectable type crimp style connector (Wire-to-Board type connector).
Secure locking device
Solder crack preventive material
Polarizing boss
Mis-insertion preventive design
Solder crack preventive material
Polarizing boss
Mis-insertion preventive design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XAD |
For Use With | XAD Connectors |
Body Orientation | Straight |
Length | 22.2mm |
Width | 11.4mm |
Housing Material | Polyamide |