Molex 70553 Series Right Angle Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-980
Mfr. Part No.:
70553-0116
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70553

Product Type

Header

Current

3A

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB Header is a highly efficient interconnect solution is designed for signal and wire-to-board applications, featuring a low profile and right angle orientation, suitable for Compact electronic designs.

Features 12 circuits, ensuring robust connectivity options

Constructed from high-temperature thermoplastic for improved durability

Offers a maximum voltage of 250V and current of 3.0A per contact

Includes a right angle design that enhances flexibility in tight spaces

Minimum plating of 0.762μm gold for reliable mating performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy