Molex 70553 Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-400
Mfr. Part No.:
70553-0041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70553

Pitch

2.54mm

Current

3A

Number of Contacts

7

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass, Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Mating Pin Length

3.3mm

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header is designed to facilitate signal connection within PCB applications through its robust low-profile structure, providing reliable performance in tight spaces with a right-angle orientation.

Supports a maximum current of 3.0A and voltage of 250V for effective electrical performance

Constructed with a black high-temperature thermoplastic for improved durability

Features 7 circuits for versatile connectivity in PCB headers and receptacles

Capable of withstanding operating temperatures from -40° to +105°C

Includes a shrouded design that ensures secure mating with compliant parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy