Molex 43650 Series Vertical PCB Header, 15 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.96

(exc. GST)

$3.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$2.96
10 - 24$2.66
25 - 49$2.40
50 +$2.13

*price indicative

RS Stock No.:
264-9834
Mfr. Part No.:
436500616
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit Connector System

Contact Plating

Gold, Tin

Contact Material

Brass

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Kinked Pin

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex micro-fit 3.0 interconnect system is designed to meet the need for a high contact density signal or power connector. Micro-fit 3.0 vertical header it is single row and 6 circuits are loaded with PCB polarizing peg and glow-wire capable.

Net weight is 1.016/g

Vertical orientation

Fully shrouded

Temperature operating range is -40° to +125°C

Related links