Molex 43650 Series Vertical Surface PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-406
Mfr. Part No.:
43650-0821
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

8

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

3mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Mating Pin Length

17.27mm

Voltage

600V

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Vertical Header designed to facilitate secure electrical connections in Compact spaces. It features a single row configuration with eight circuits, optimising space without compromising performance.

Current rating up to 8.5A ensures reliable power delivery

Voltage capacity of 600V supports high-performance applications

Low-halogen materials enhance environmental compliance

Durability rated for 30 mating cycles promotes longevity

Glow-wire capable for enhanced safety in heat-sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy