Molex 43650 Series Vertical Surface PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 264-9836
- Mfr. Part No.:
- 436500724
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 430 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.77 |
| 10 - 24 | $4.30 |
| 25 - 49 | $3.92 |
| 50 - 99 | $3.45 |
| 100 + | $3.19 |
*price indicative
- RS Stock No.:
- 264-9836
- Mfr. Part No.:
- 436500724
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Micro Fit Connector System | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, RoHS, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Micro Fit Connector System | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, RoHS, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex micro-fit 3.0 vertical header 3.00mm pitch it is single row and 7 circuits are loaded with solder tab. It is glow-wire capable and its applications are power and wire-to-board.
Fully shrouded
Net weight is 1.380/g
Temperature operating range is -40° to +105°C
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount Connector 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
