Molex 43650 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.34

(exc. GST)

$16.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$15.34$3.068
5 - 9$14.10$2.82
10 +$12.73$2.546

*price indicative

RS Stock No.:
665-728
Mfr. Part No.:
436500429
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.18mm

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Vertical Header is expertly designed for efficient wire-to-board connectivity. This product features a Compact 3.00mm pitch, accommodating a single row of 4 circuits while ensuring reliable performance. Engineered with a high-temperature thermoplastic material, it supports demanding applications where durability is crucial. The header's glow-wire capable design enhances safety in various environments, making it suitable for household and similar electrical appliances. With a vertical orientation and PCB polarizing peg, the Micro-Fit 3.0 streamlines assembly while maintaining stringent standards for heat and fire resistance. This connector is Ideal for industries seeking versatile, high-performance solutions.

Compliant with international standards for safety, heat, and fire resistance
Capable of handling a maximum current of 8.5A and voltage of up to 600V
Robust mating cycles with a durability rating of 30 cycles
Black resin colours integrates seamlessly into various designs
Perfect for wire-to-board power applications, supporting high-performance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy