Molex 43645 Series Vertical Free Hanging PCB Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 666-031
- Mfr. Part No.:
- 436450900
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $5.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.50 | $2.90 | - |
| 5 - 9 | $13.34 | $2.668 | $5.80 |
| 10 + | $12.03 | $2.406 | $24.70 |
*price indicative
- RS Stock No.:
- 666-031
- Mfr. Part No.:
- 436450900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43645 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43645 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Free Hanging | ||
Contact Plating Tin | ||
Contact Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3mm | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 receptacle housing is expertly designed for reliable performance in power, wire-to-board, and wire-to-wire applications. With a robust single-row structure accommodating up to 9 circuits, this connector housing offers exceptional durability and peace of mind through its UL 94V-0 flammability rating. Its sleek black polyester resin construction not only ensures aesthetic integration into various electronic assemblies but also enhances environmental compliance, making it suitable for diverse market needs. This receptacle housing stands out for its compatibility with numerous other Molex components, ensuring seamless connectivity across various applications, whilst its Active status confirms its availability for immediate deployment.
Polarized design ensures correct mating orientation, preventing connection errors
Locking features provide secure mating to avoid disconnection during operation
Temperature range of -40° to +105°C supports diverse environmental conditions
Lightweight at 1.122g, enabling easy handling and installation
Available with a variety of pre-crimped leads for immediate adaptability
Related links
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
