TE Connectivity, 5650916 2.54 mm Pitch Backplane Connector, Right Angle Male, 3 Row, 48 Way
- RS Stock No.:
- 192-0347
- Mfr. Part No.:
- 5650916-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$12.78
(exc. GST)
$14.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $6.39 | $12.78 |
*price indicative
- RS Stock No.:
- 192-0347
- Mfr. Part No.:
- 5650916-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Voltage | 250.0V | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Housing Material | Glass Filled Polymer | |
| Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60603‑2, DIN 41612, UL 94 V‑0, RoHS | |
| Series | 5650916 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 48 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Voltage 250.0V | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Housing Material Glass Filled Polymer | ||
Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 60603‑2, DIN 41612, UL 94 V‑0, RoHS | ||
Series 5650916 | ||
- COO (Country of Origin):
- US
5650916-5
Connector & Housing Type=Plug, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, DIN Size=Half, Number of Positions=48, Number of Rows=3, PCB Mount Orientation=Right Angle, Number of Columns=16, Rows Loaded=A, B, C, Operating Voltage=250 VAC, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=1.5 A, Termination Method to Printed Circuit Board=Through Hole - Solder, Termination Post & Tail Length=2.64 mm, PCB Mount Retention Type=Boardlock, Connector Mounting Type=Board Mount, Housing Color=Gray, Centerline (Pitch)=2.54 mm, PCB Thickness (Recommended)=1.57 mm, Row-to-Row Spacing=2.54 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Package
Related links
- TE Connectivity Right Angle Male 48 Way
- TE Connectivity Right Angle 4 Row, 48 Way
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- TE Connectivity Right Angle Female 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
- TE Connectivity Straight 48 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
