TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Right Angle Female, 4 Row, 48 Way
- RS Stock No.:
- 165-0654
- Distrelec Article No.:
- 304-63-642
- Mfr. Part No.:
- 5536510-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$336.36
(exc. GST)
$369.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 96 | $14.015 | $336.36 | - |
| 120 + | $12.613 | $302.71 | 10% |
*price indicative
- RS Stock No.:
- 165-0654
- Distrelec Article No.:
- 304-63-642
- Mfr. Part No.:
- 5536510-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Futurebus+ | |
| Number of Contacts | 48 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 30V ac | |
| Number of Rows | 4 | |
| Housing Material | LCP | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Futurebus+ | ||
Number of Contacts 48 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 30V ac | ||
Number of Rows 4 | ||
Housing Material LCP | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- PL
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 48 Way
- TE Connectivity Straight Male 48 Way
- TE Connectivity Male 4 Row, 48 Way
- TE Connectivity Right Angle Female 192 Way
- TE Connectivity Right Angle Female 8 Way
- TE Connectivity Right Angle 192 Way
- TE Connectivity Right Angle 4 Row, 8 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
