TE Connectivity, 5535071 2.54 mm Pitch Eurocard Connector Backplane Connector, Vertical Female, 16 Column, 3 Row, 48 Way

Subtotal (1 pack of 40 units)*

$457.68

(exc. GST)

$503.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$457.68$11.442

*price indicative

RS Stock No.:
679-403
Mfr. Part No.:
5535071-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Eurocard Connector

Current

1.5A

Number of Contacts

48

Number of Columns

16

Orientation

Vertical

Number of Rows

3

Connector Gender

Female

Housing Material

Fibreglass Reinforced Polymer

Pitch

2.54mm

Contact Material

Copper Alloy

Mount Type

Board

Contact Plating

Tin

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL 94V-0

Series

5535071

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector designed for high-density signal transmission in modular electronic systems. It features a 48-position layout with a 2.54 mm centerline pitch, making it suitable for Eurocard-standard PCBs. The receptacle includes termination posts with a tail length of 4.57 mm, ensuring secure and reliable soldering to the board.

Connector system designed for board-to-board applications

Termination post and tail length of 4.57 mm for stable PCB integration

Offers 48 contact positions with 2.54 mm pitch spacing for Compact signal routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy