TE Connectivity AMPMODU Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 500 units)*

$285.71

(exc. GST)

$314.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$285.71$0.571

*price indicative

RS Stock No.:
817-525
Mfr. Part No.:
5-146250-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

30V ac

COO (Country of Origin):
MX
The TE CONNECTIVITY double-row vertical header is a unshrouded breakaway connector is designed for board-to-board or board-to-wire signal applications with a standard 2.54 mm pitch.

4 positions

Through-hole mounting

vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy