TE Connectivity AMPMODU Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-893
- Mfr. Part No.:
- 5-146254-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1040 units)*
$695.60
(exc. GST)
$765.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $695.60 | $0.669 |
*price indicative
- RS Stock No.:
- 505-893
- Mfr. Part No.:
- 5-146254-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for efficient board-to-board connectivity, providing a reliable solution for various electronic applications. This component features a vertical orientation and supports a 2-position configuration, ensuring a compact and effective connection setup. Manufactured with precision, it showcases a robust build with breakaway features, allowing for easy installation and adaptability in diverse PCB layouts. The product's 2.54 mm centreline spacing is tailored for standardised applications, promoting uniformity across designs while its tin-coated contacts ensure excellent conductivity and corrosion resistance. Engineered to withstand demanding operating conditions, this product opens up new avenues for innovation in electronics design and assembly.
Reliable board-to-board connection to enhance electronic communications
Vertical orientation optimises space in compact designs
Breakaway feature allows for flexibility in installation
Excellent conductivity and corrosion resistance with tin-coated contacts
Standardised centreline spacing promotes uniformity across various applications
Designed to operate in a wide temperature range for versatility
PCB mount type ensures firm attachment to printed circuit boards
Compatible with a variety of connector systems for enhanced adaptability
- RS Stock No. 0505907
- Mfr. Part No. 5-146861-1
1 Reel of 25000
$3,216.90
- RS Stock No. 0505896
- Mfr. Part No. 5-146257-5
1 Pack of 95
$455.33
- RS Stock No. 0505897
- Mfr. Part No. 5-146261-3
1 Pack of 250
$779.29
- RS Stock No. 0680853
- Mfr. Part No. 87346-5
1 Pack of 50
$549.02
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded












