TE Connectivity AMPMODU Headers Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-897
- Mfr. Part No.:
- 5-146261-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
$779.29
(exc. GST)
$857.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $779.29 | $3.117 |
*price indicative
- RS Stock No.:
- 505-897
- Mfr. Part No.:
- 5-146261-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU Headers | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.29mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU Headers | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.29mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header presents an innovative solution for board-to-board connectivity, featuring a vertical orientation that maximises space efficiency. Ideal for applications requiring reliable electrical connections, this connector supports six positions with a 2.54 mm centreline, ensuring a secure fit for various circuit configurations. Designed specifically for through-hole soldering, it offers robust performance in demanding environments while maintaining a high operational voltage of 30 VAC. The header is equipped with gold-plated contact areas for enhanced durability, ensuring reliable signal transmission even under challenging conditions. As part of the AMPMODU Headers series, it combines versatility and performance, making it an exemplary choice for modern electronic systems.
Breakaway design facilitates easy separation for versatile circuit layouts
Constructed with a thermoplastic housing that provides durability and resistance to harsh environments
Nickel underplating enhances the contact durability and ensures long-lasting performance
Square post dimensions support secure mounting and reliable connections
Matte finish on PCB contact termination area reduces solder entrapment during assembly
Rated for an operating temperature range of -65 to 105 °C, adaptable to various applications
Pin-in-paste capable for simplified manufacturing processes and improved assembly accuracy
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
