TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 60 units)*

$520.17

(exc. GST)

$572.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$520.17$8.67

*price indicative

RS Stock No.:
505-904
Mfr. Part No.:
5-146509-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

12

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold, Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

265°C

Tail Pin Length

2.54mm

Mating Pin Length

8.38mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

COO (Country of Origin):
MX
The TE Connectivity sophisticated PCB mount header is designed to enhance connectivity in demanding board-to-board applications. Featuring 12 unshrouded positions across two rows, it ensures a reliable electrical connection with superior insulation resistance, providing durability and efficiency in varied environments. The connector's vertical orientation allows for streamlined integration into compact spaces, making it ideal for a range of electronic configurations. With robust construction from thermoplastic material and gold-plated contacts, it guarantees exceptional performance even under challenging conditions. This product not only meets but exceeds industry standards, making it an essential component for any design requiring reliable connectivity.

Designed for vertical PCB mount orientation for enhanced space efficiency

Robust thermoplastic housing ensures long-term reliability

Supports board-to-board configurations with a parallel design

Matte finish contact termination area for improved solderability

Stackable design optimises space for high-density applications

Tin and gold plating on the contacts enables excellent conductivity

Compliant with industry standards for enhanced safety and performance

Suitable for a variety of applications including signal transmission

Packaging quantity of 120 ensures ample supply for high-demand projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy