TE Connectivity AMPMODU Series Vertical Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 505-890
- Mfr. Part No.:
- 5-146132-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-890
- Mfr. Part No.:
- 5-146132-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Copper Alloy | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Copper Alloy | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header represents an innovative solution designed to facilitate seamless board-to-board connections. This product is crafted for efficient use in electronic circuits, providing superior reliability in signal transmission. Its vertical orientation permits a streamlined installation process, ensuring that your assemblies remain tidy and well-organised. With its breakaway header type, it's engineered to maximise space while providing optimal electrical performance. Made from durable materials, this connector withstands various operating conditions, making it suitable for diverse applications. Its well-considered dimensions and specifications demonstrate a careful design approach aimed at enhancing usability across a broad range of products.
Designed for PCB mounting, ensuring a secure and stable connection
Breakaway feature allows for versatile configurations in tight spaces
Constructed from premium materials for enhanced durability and longevity
Optimised for signal transmission, improving overall performance
Solder process capability accommodates advanced manufacturing techniques
Low halogen content aligns with environmental compliance standards
Compatible with a range of applications, promoting widespread usability
Efficient heat dissipation ensures reliable electrical operation
- RS Stock No. 0678498
- Mfr. Part No. 826647-3
1 Pack of 250
$661.55
- RS Stock No. 0505905
- Mfr. Part No. 5-146763-8
1 Tube of 259
$437.64
- RS Stock No. 0505997
- Mfr. Part No. 535542-5
1 Tube of 135
$514.29
- RS Stock No. 2777219
- Mfr. Part No. 3-826629-6
Each
$8.00
Related links
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded












