TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-894
- Mfr. Part No.:
- 5-146256-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
$489.69
(exc. GST)
$538.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $489.69 | $7.534 |
*price indicative
- RS Stock No.:
- 505-894
- Mfr. Part No.:
- 5-146256-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a premium connectivity solution designed for board-to-board applications. Its vertical orientation and breakaway feature provide exceptional versatility for various configurations, making it ideal for modern electronic devices. With 14 positions and a compact 2.54 mm centreline, it accommodates high-density connectivity needs without compromising performance. The combination of gold contact plating and nickel underplating ensures reliable electrical performance and longevity, while its thermoplastic housing withstands challenging operating conditions. Designed for ease of integration, this connector promises to elevate your project with its robust and dependable design.
Vertical orientation enhances space efficiency in PCB layouts
Breakaway design allows for flexible assembly options
Accommodates up to 14 positions, suitable for compact applications
Gold plating ensures superior conductivity and corrosion resistance
Nickel underplating adds durability and reliability
Thermoplastic housing offers protection against environmental factors
Compatible with high-density circuit designs, ensuring versatility
Easily integrates into existing systems for seamless upgrades
Designed for through-hole solder termination, simplifying installation
Robust mechanical attachment supports secure and stable connections
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
