TE Connectivity AMPMODU Headers Series Vertical Board PCB Header, 1 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-907
- Mfr. Part No.:
- 5-146861-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
$3,216.90
(exc. GST)
$3,538.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,216.90 | $0.129 |
*price indicative
- RS Stock No.:
- 505-907
- Mfr. Part No.:
- 5-146861-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 1 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 1 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers a sophisticated solution for your board-to-board connectivity needs. Designed with a vertical orientation, this connector ensures a reliable electrical connection with minimal space usage, making it ideal for compact applications. Its breakaway feature enhances flexibility during assembly while maintaining a secure fit in the PCB. The connector is constructed with durable thermoplastic material, ensuring longevity and resistance to high temperatures. With a gold-plated contact area, this connector provides maximum conductivity, while its through-hole solder termination method guarantees a robust installation. Proven in various applications, the PCB Mount Header stands out for its compatibility and efficacy among modern electronic designs.
Optimised for vertical mounting, enhancing spatial efficiency
Breakaway design facilitates easy assembly and removal
Constructed from high-quality thermoplastic for durability
Gold plating ensures superior electrical conductivity
Rated for operating temperatures between -65 and 105 °C
Pin-in-paste capability allows for streamlined soldering processes
Suitable for both commercial and industrial applications
Supports high-density designs without compromising performance
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
