Molex 51338 Series Vertical Surface Header, 10 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-332
- Mfr. Part No.:
- 51338-9873
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$3,831.50
(exc. GST)
$4,214.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,831.50 | $1.533 |
*price indicative
- RS Stock No.:
- 817-332
- Mfr. Part No.:
- 51338-9873
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 51338 | |
| Product Type | Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 51338 | ||
Product Type Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex board-to-board receptacle offers a reliable connection solution, is designed specifically for 0.40mm pitch applications, enhancing performance in Compact electronic assemblies for superior data transmission and durability.
Built for 10 circuits, accommodating various signal applications
Mated height options of 1.50mm or 2.00mm for versatile use
Constructed with phosphor bronze for enhanced conductivity and strength
Surface mount Interface style simplifies integration onto PCBs
Features gold plating for improved corrosion resistance and performance
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Surface Mount PCB 0.4 mm Pitch Unshrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 505551 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
