Molex 51338 Series Vertical Surface PCB, 26 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 2500 units)*

$6,052.95

(exc. GST)

$6,658.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,052.95$2.421

*price indicative

RS Stock No.:
797-472
Mfr. Part No.:
51338-2674
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

51338

Product Type

PCB

Current

300mA

Pitch

400μm

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

50Vrms

COO (Country of Origin):
KR
The Molex Board to Board Receptacle is designed for efficient signal communication with a Compact 0.40mm pitch, optimising space in Electronic Assembly while ensuring reliable connections with a robust build.

26 circuits provide maximum connectivity and design flexibility

0.20μm gold plating enhances durability and ensures excellent electrical performance

Operating temperature range from -40° to +105°C supports diverse environmental conditions

The vertical orientation and surface mount termination Interface enable efficient space utilisation

Durability rated for 30 mating cycles ensures longevity and reliability in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy