Molex 501745 Series Vertical Surface Header, 40 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 2500 units)*

$8,724.77

(exc. GST)

$9,597.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,724.77$3.49

*price indicative

RS Stock No.:
817-264
Mfr. Part No.:
501745-0401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

501745

Pitch

400μm

Current

300mA

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
KR
The Molex board-to-board connector provides a reliable interconnection solution is designed for applications requiring a Compact footprint and efficient signal transmission.

Supports a maximum current of 0.3A and a voltage of 50V AC/DC for reliable electrical performance

Features a Durable design with up to 30 mating cycles for long-term usage

Constructed from high-quality materials including brass and liquid crystal polymer for enhanced robustness

Available in vertical orientation with a pitch of 0.40mm for streamlined assembly

Includes a low-halogen compliance status that meets various environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy