Molex 505551 Series Vertical Surface Header, 24 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-345
Mfr. Part No.:
505551-2420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

505551

Pitch

400μm

Current

300mA

Housing Material

LCP

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex B8 Plug Connector offers an ultra-compact solution for sophisticated board-to-board and board-to-FPC mezzanine applications. This high-density connector is engineered for modern mobile devices and wearable technology, providing a reliable electrical Interface with a remarkably low profile and straight surface-mount orientation.

Dual-row 24-circuit position configuration

Ultra-fine 0.40 millimetre pitch spacing

Low 0.80 millimetre mated height

Premium gold-plated copper alloy contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy