Molex 70247 Series Right Angle PCB PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-252
- Mfr. Part No.:
- 70247-2652
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-252
- Mfr. Part No.:
- 70247-2652
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70247 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL | |
| Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70247 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL | ||
Voltage 250V dc | ||
- COO (Country of Origin):
- MY
The Molex PCB header offers a low-profile, dual-row design that facilitates reliable connections for electrical applications. Engineered specifically for wire-to-board configurations, it ensures optimal performance in high-density environments.
Supports a maximum current of 2.5A per contact for enhanced electrical performance
Accommodates up to 26 circuits, making it Ideal for Compact designs
Durable construction with a flammability rating of 94V-0 for safety
Utilises gold plating for mating connections, ensuring reduced contact resistance
Features a temperature range from -55°C to +120°C for versatile applications
Related links
- Molex 70247 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
