Molex 70247 Series Right Angle PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-590
- Mfr. Part No.:
- 70247-0852
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
$630.06
(exc. GST)
$693.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $630.06 | $4.20 |
*price indicative
- RS Stock No.:
- 693-590
- Mfr. Part No.:
- 70247-0852
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70247 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70247 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is a low-profile, dual-row connector designed to facilitate secure wire-to-board applications in electronic assemblies. This 2.54mm pitch header features eight circuits and ensures reliable performance with its robust construction, including gold selective plating and tin PC tail plating. Designed for operation within a temperature range of -55° to +120°C, it delivers dependable connections even in demanding environments. The header is Ideal for use in various applications, integrating seamlessly with compatible components for optimal functionality.
Low-profile design enables space-saving configurations
Dual-row layout maximises circuit density while maintaining accessibility
Eight circuits support diverse connectivity needs in electronic systems
Gold selective plating offers enhanced durability and corrosion resistance
Tin PC tail plating ensures effective soldering for robust connections
Compatible with leading C-Grid vertical connectors for versatile usage
94V-0 flammability rating provides safety in high-temperature environments
Low mating resistance enhances overall product efficiency
Related links
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
