Molex 70247 Series Right Angle PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-801
- Mfr. Part No.:
- 70247-4052
- Brand:
- Molex
Subtotal (1 tray of 3200 units)*
$31,795.81
(exc. GST)
$34,975.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $31,795.81 | $9.936 |
*price indicative
- RS Stock No.:
- 693-801
- Mfr. Part No.:
- 70247-4052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70247 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 40 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70247 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 40 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is designed to provide a reliable and efficient connection in various circuit applications. This low-profile, dual-row connector features a right-angle design with 40 circuits and is constructed to withstand demanding environments. Its selective plating of 0.76μm gold ensures superior conductivity, while the tin-plated PC tail guarantees robust soldering performance. With a temperature range of -55°C to +120°C and a 94V-0 flammability rating, this connector meets stringent safety standards, making it Ideal for PCB headers and receptacles in diverse applications.
Low-profile design optimises space on PCBs
Right-angle orientation facilitates versatile mounting options
Dual-row configuration allows for increased circuit density
Constructed with 0.76μm gold selective plating for enhanced electrical performance
Tin-plated PC tail ensures secure solder joints
Rated for a maximum voltage of 250V DC and current of 2.5A per contact
Durable construction supports up to 50 mating cycles for long-term reliability
Compatible with a PCB thickness of 1.60mm for an optimal fit
Related links
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
