Molex 70247 Series Right Angle Through Hole Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-952
- Mfr. Part No.:
- 70247-2651
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-952
- Mfr. Part No.:
- 70247-2651
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70247 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Polyester | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70247 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Polyester | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm Pitch C-Grid Header is designed for efficient signal and wire-to-board applications, ensuring reliable connections in critical electronic configurations.
Low profile, dual-row design optimises space in Compact assemblies
26 circuits support robust signal performance with a maximum current of 2.5A
Constructed with gold selective plating for enhanced durability and conductivity
Versatile application with through hole solder for secure integration
Operating temperature range of -55° to +120°C supports diverse environments
Polyester resin construction ensures resilience against harsh conditions
Related links
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
