Molex 70247 Series Right Angle PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 150 units)*

$592.39

(exc. GST)

$651.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$592.39$3.949

*price indicative

RS Stock No.:
694-149
Mfr. Part No.:
70247-1052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70247

Product Type

Header

Current

2.5A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Tail Pin Length

3.05mm

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is designed for reliable signal and wire-to-board connections. This low-profile, dual-row header features 10 circuits and is constructed to support through-hole applications, ensuring optimal durability. Its right-angle design facilitates space-efficient configurations, while the selective gold plating enhances conductivity and corrosion resistance. Engineered for a temperature range of -55° to +120°C, this component is ideally suited for a variety of electronic applications, merging performance with robust compliance standards to guarantee compatibility and reliability in different environments.

Dual-row configuration enables efficient use of space

Gold select plating ensures superior conductivity

Capacity for 10 loaded circuits maximizes versatility

Through-hole termination style aids secure mounting

Rated for a maximum voltage of 250V DC, providing robust performance

Durability of up to 50 mating cycles enhances longevity

Polarised design facilitates correct mating without confusion

Fully shrouded structure contributes to safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy