Molex 70247 Series Right Angle PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-591
Mfr. Part No.:
70247-1454
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70247

Product Type

Header

Current

2.5A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Gold

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

120°C

Tail Pin Length

3.05mm

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Header is designed to provide reliable signal connection in various applications. This component features a low-profile, dual-row configuration with a right-angle orientation, offering a Compact solution for PCB designs requiring up to 14 circuits. Constructed with high-quality materials, including a gold selective plating on mating surfaces and tin plating on terminations, it ensures superior conductivity and durability. The header is compliant with key regulations, making it a dependable choice for modern electronic assemblies. With its robust features, the C-Grid Header is Ideal for signal wire-to-board applications, providing a seamless integration in PCB layouts.

Supports a maximum of 14 circuits for versatile connectivity options

Low profile design optimises space on PCB, enhancing overall layout efficiency

Right-angle orientation simplifies board assembly and installation

Durable materials offer a lifespan of up to 50 mating cycles

Gold selective plating ensures optimal electrical performance

Tin plating on terminations provides robust resistance against wear and tear

Compatible with various C-Grid vertical connectors, facilitating customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy