TE Connectivity AMPMODU Series Right Angle PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 30 units)*

$794.67

(exc. GST)

$874.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$794.67$26.489

*price indicative

RS Stock No.:
679-023
Mfr. Part No.:
6-102617-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

26

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

55°C

Termination Type

Solder Pin

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.18mm

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity Shrouded Header designed for secure board-to-board or cable-to-board connections in high-density electronic assemblies. With 26 fully loaded male pin positions arranged in two rows, it offers reliable signal transmission and mechanical stability. The 4-wall shrouded design ensures proper mating alignment and protection against misalignment or damage.

Rated for 50 VAC signal and power applications

Single-row configuration with 2.5 mm centerline spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy