Molex 203556 Series Vertical Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-890
- Mfr. Part No.:
- 203556-0507
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
$4,423.91
(exc. GST)
$4,866.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,423.91 | $4.022 |
*price indicative
- RS Stock No.:
- 798-890
- Mfr. Part No.:
- 203556-0507
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203556 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203556 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is designed for reliable connections in electronic applications, ensuring optimal conductivity and performance under various conditions while being Ideal for PCB integration.
Durable construction for long-lasting use in demanding environments
Efficient design facilitates easy PCB integration with minimal assembly effort
Comprehensive range of compatible connectors enhances versatility for various applications
Designed to support high-speed data transfer with reduced signal loss
Related links
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Straight Surface Mount PCB Header 1.00 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
