Loctite Grey Quick-Metal 660 High Strength, Retaining Compound Gel Bottle 50 ml, 150 °C, -55 °C
- RS Stock No.:
- 496-136
- Mfr. Part No.:
- 229232
- Brand:
- Loctite
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$134.86
(exc. GST)
$148.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.86 | - |
| 5 - 9 | $131.07 | 2% |
| 10 + | $126.57 | 6% |
*price indicative
- RS Stock No.:
- 496-136
- Mfr. Part No.:
- 229232
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Quick-Metal 660 | |
| Product Type | Retaining Compound | |
| Application | Retaining, Bonding | |
| Colour | Grey | |
| Product Form | Gel | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Cure Time | 20 h | |
| Strength | High | |
| Standards/Approvals | No | |
| Specific Gravity | 1.098 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Quick-Metal 660 | ||
Product Type Retaining Compound | ||
Application Retaining, Bonding | ||
Colour Grey | ||
Product Form Gel | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Cure Time 20 h | ||
Strength High | ||
Standards/Approvals No | ||
Specific Gravity 1.098 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IE
Loctite® 660 Quick Metal
A single component retaining adhesive/sealant.
Non-metallic, non-running anaerobic paste which only cures between active metal surfaces
Product hardens into a tough plastic which is resistant to solvents and lubricants
Fills voids between parts to prevent fretting, wear, corrosion and backlash
For use on worn metal parts eg. shafts, housings, keyways, splines and bushings
Loctite Activator N7649, stock no. 108-716 is recommended to speed up cure and promote cure through large volume gaps up to 20 thou.
Threadlocking and Retainers
Related links
- Loctite Green Loctite 638 High Strength 150 °C, -55 °C
- Loctite Green Loctite 603 High Strength 150 °C, -55 °C
- RS PRO Green R38 High Strength 150 °C, -55 °C
- Loctite Yellow 641 Medium Strength 150 °C, -55 °C
- Loctite Green Loctite 638 High Strength 150 °C, -55 °C
- Loctite Green Loctite 648 High Strength 175 °C, -55 °C
- RS PRO Green R41 Medium Strength 150 °C, -55 °C
- Loctite Green Loctite 603 High Strength -55 →
