Molex 501953 Series Straight Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1300 units)*

$2,249.20

(exc. GST)

$2,474.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,249.20$1.73

*price indicative

RS Stock No.:
795-135
Mfr. Part No.:
501953-0507
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

501953

Pitch

1mm

Current

1.5A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

100V

COO (Country of Origin):
VN
The Molex PCB Header is designed to facilitate reliable signal and wire-to-board connections. Its single-row, right-angle configuration optimises space in Compact applications, ensuring effective performance within electronic systems.

1.5A maximum current rating per contact for dependable electrical performance

100V AC/DC maximum voltage rating ensures compatibility with various applications

Durable construction with a mating durability of up to 30 cycles

Natural resin colour enhances seamless integration into electronic designs

Surface mount termination style promotes efficient PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy