Molex 207843 Series Vertical Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-591
Mfr. Part No.:
207843-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

207843

Pitch

1mm

Current

6.5A

Housing Material

Polymer

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Header is designed for seamless electronic interconnections. Its primary function is to enable reliable connections in a Compact format, facilitating efficient circuit design.

Designed for stability in high-performance applications

Provides robust connection with effective signal integrity

Features modular components for flexible configuration

Manufactured to meet industry standards for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy