Molex 55560 Series Vertical Surface Mount PCB Header, 50 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-300
- Mfr. Part No.:
- 55560-0507
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$8,863.50
(exc. GST)
$9,749.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,863.50 | $2.955 |
*price indicative
- RS Stock No.:
- 691-300
- Mfr. Part No.:
- 55560-0507
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55560 | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 0.74mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55560 | ||
Pitch 0.5mm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 0.74mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex Board-to-board connector designed for seamless performance in high-density applications. With a Compact 0.50mm pitch and a vertical orientation, this connector boasts an impressive stack height of just 1.50mm while offering support for up to 50 circuits. Constructed with a robust metal body including brass with gold plating, it ensures reliable connections and optimal durability. The SlimStack is engineered to meet stringent electrical standards, supporting a maximum current of 0.5A and voltage of 50V, making it an Ideal choice for signal applications. Its surface mount design allows for easy integration into Compact PCBs, streamlining the assembly process for modern electronic devices. A perfect blend of performance and efficiency, this connector stands out in demanding environments.
Supports a maximum of 50 circuits, delivering versatility for a range of applications
Surface mount design eases assembly and increases compatibility with Compact PCB layouts
Vertical orientation optimises space utilisation without compromising connection integrity
Constructed from high-quality brass with gold plating to ensure long-lasting durability
Rated for a maximum voltage of 50V, providing safe and reliable signal transmission
Surface mount design eases assembly and increases compatibility with Compact PCB layouts
Vertical orientation optimises space utilisation without compromising connection integrity
Constructed from high-quality brass with gold plating to ensure long-lasting durability
Rated for a maximum voltage of 50V, providing safe and reliable signal transmission
Related links
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 70246 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
