Molex 203556 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-080
- Mfr. Part No.:
- 203556-1207
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
$7,357.41
(exc. GST)
$8,093.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,357.41 | $6.689 |
*price indicative
- RS Stock No.:
- 786-080
- Mfr. Part No.:
- 203556-1207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203556 | |
| Pitch | 1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203556 | ||
Pitch 1mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is an innovative connector designed for reliable interconnections in electronic devices, featuring a single-row, vertical configuration suitable for surface mount applications.
Offers a 1.00mm pitch for Compact layouts
Features gold plating of 0.38μm for enhanced conductivity
Incorporates an inner positive lock mechanism for secure connections
Supports 12 circuits, ensuring extensive connectivity options
Related links
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203557 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Vertical Through Hole PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
