TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.50

(exc. GST)

$12.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 47 unit(s), ready to ship from another location

Units
Per unit
1 - 19$11.50
20 - 74$11.47
75 - 299$11.29
300 - 599$11.04
600 +$10.78

*price indicative

Packaging Options:
RS Stock No.:
719-5603
Distrelec Article No.:
302-76-191
Mfr. Part No.:
1-1827872-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

28

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

Dynamic 1100 Series Headers


The TE Connectivity Dynamic Range D-1100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1100 Series Headers is 1.0 to 1.6 mm. The design of the D-1100 Series header helps prevent contacts bending during mating.

TE Connectivity Dynamic 1000 Series


Note

For mating D-1100 Series Housings see stock number 706-4411 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy