Amphenol ICC 69168 Series Straight Through Hole PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-739
- Mfr. Part No.:
- 69168-128HLF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 100 units)*
$675.41
(exc. GST)
$742.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $675.41 | $6.754 |
*price indicative
- RS Stock No.:
- 795-739
- Mfr. Part No.:
- 69168-128HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 69168 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 28 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 69168 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 28 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector System is designed for demanding applications, providing reliable wire-to-board connections with high density and outstanding electrical and mechanical performance, meeting various board-to-board and wire-to-wire requirements.
Customisable insertion and withdrawal forces via three different spring pressures
RoHS compliant and lead-free construction meets environmental standards
Related links
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69168 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69168 Series Straight Through Hole PCB Header 0.100 in Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-137638 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
