Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

$3,649.43

(exc. GST)

$4,014.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,649.43$12.165

*price indicative

RS Stock No.:
558-735
Mfr. Part No.:
1844840
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Number of Contacts

28

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Wave Soldering Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Standards/Approvals

CHINA RoHS, cULus, DIN 50018:2013-05, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, EU REACH SVHC, EU RoHS, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered for optimal connectivity in electronic applications, featuring a robust design suited for through-hole reflow soldering. With a versatile array of connections, this product caters efficiently to various circuit designs, ensuring reliable performance. The connectors boast gold-plated contacts, which enhance signal stability and durability, making them ideal for long-term use. Its compact structure allows for efficient integration within small spaces while maintaining a high contact density across multiple layers. Designed with user convenience in mind, this component is not only compliant with stringent environmental regulations but also simplifies the assembly process, contributing to an efficient production workflow.

Meets stringent environmental standards for safe usage

Optimised for automated assembly and through-hole applications

Designed to withstand rigorous reflow and wave soldering processes

Features a compact layout, enhancing circuit design flexibility

Robust gold-plated contacts guarantee longevity and reliability

Allows for a high density of connections in limited spaces

Provides exceptional electrical performance with low contact resistance

Comes in packaging units promoting easy handling and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy