TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector, 40-Contact, 4 Row Through Hole
- RS Stock No.:
- 217-5390
- Mfr. Part No.:
- 1-6450869-4
- Brand:
- TE Connectivity
This image is representative of the product range
Add 9 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.60
(exc. GST)
$29.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 83 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $26.60 | - |
| 9 - 16 | $25.92 | 2% |
| 17 + | $25.53 | 4% |
*price indicative
- RS Stock No.:
- 217-5390
- Mfr. Part No.:
- 1-6450869-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | Heavy Duty Power Connector | |
| Sub Type | Rectangular Power Connector | |
| Number of Rows | 4 | |
| Current | 42A | |
| Termination Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | Multi-Beam XLE | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type Heavy Duty Power Connector | ||
Sub Type Rectangular Power Connector | ||
Number of Rows 4 | ||
Current 42A | ||
Termination Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series Multi-Beam XLE | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Material Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
- RS Stock No. 2175389
- Mfr. Part No. 1-6450869-4
- RS Stock No. 2557451P
- Mfr. Part No. 1-5353190-0
- RS Stock No. 2557451
- Mfr. Part No. 1-5353190-0
- RS Stock No. 0679969
- Mfr. Part No. 6450553-2
Related links
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Solder
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Multi-Beam XLE Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded








