TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 4 Row,

Subtotal (1 tray of 20 units)*

$591.76

(exc. GST)

$650.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$591.76$29.588

*price indicative

RS Stock No.:
679-973
Mfr. Part No.:
6450869-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MULTI-BEAM XLE

Pitch

2.54mm

Number of Contacts

40

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Press Fit

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Press Fit

Contact Gender

Female

COO (Country of Origin):
CN
The TE Connectivity Connector assembly with a mix of high-density, low-profile, and standard positions, including 1 high-density, 1 low-profile, 3 high-density, 32 standard, 1 low-profile, and 2 accessory connector positions. Ideal for modular and customized PCB applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy