Molex 43160 Series Vertical Through Hole PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-611
Mfr. Part No.:
43160-4305
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43160

Pitch

7.5mm

Current

18A

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

75°C

Tail Pin Length

5.33mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Connector is a 7.50mm pitch header designed for reliable power distribution between wire-to-board applications. It provides robust performance with enhanced safety features for demanding electrical environments.

Glow-Wire capable with high ignition temperature ratings for improved safety

Durable construction allows for up to 25 mating cycles

Complies with global standards such as EU RoHS, ensuring material safety

Vertical orientation, optimising space in PCB layouts and installations

Fully polarized design prevents incorrect connections for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy